Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLE32SN120BN1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 12ohm 5% NONAUTO | 0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | Reel | ||||||
0In Stock | BLM21H | Ferrite Beads | SMD/SMT | 8 kOhms | 650 mA | 900 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||||
0In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
0In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 60 Ohms | 2.7 A | 25 % | 54 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | |||||||
Mfr: BLM18SP601SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 740 mA | 25 % | 230 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM21PG601SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC | 0In Stock | BLM21_xN | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.4 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: BLM15PD121SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SEE STD PACKAGING BL M15PD121SN1B Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15BB470SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG331SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21AG331SN1 Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 100 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB151SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 350 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03HD152FN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM03HD152FN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1.5 kOhms | 120 mA | 25 % | 3.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Bulk | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 800 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM21BD121SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM HIGH SPEED SIGNAL | 0In Stock | BLM21_Z | 0805 (2012 metric) | 120 Ohms | 350 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM21BD421SZ1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |