Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 22 Ohms | 750 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
Mfr: BLM15BD750SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BD750SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB050SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BB050SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB220SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BB220SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD121SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BD121SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15EG221SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: BLM15PX330SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SEE STANDARD PACKAGI NG BLM15PX331SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX331SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX331SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW3R3HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 3.3ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.3 Ohms | 2.9 A | 30 % | 24 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1.5 Ohms | 1.2 A | 30 % | 60 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | ||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM02AG100SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM02AX100SN1D Alternate Sizing Guide Below | 0In Stock | BLM02 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.2 mm | Reel | ||||||
Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 47 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||||
Mfr: BLA2ABD102SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1K OHM 25% | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW150HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 15ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 15 Ohms | 1.6 A | 30 % | 76 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
Mfr: NFZ32BW210HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 21ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 21 Ohms | 1.2 A | 30 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
Mfr: BLM03HG102SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB221SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BB221SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03AX241SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM03AX241SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLA2ABB220SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 22 OHM 25% ARRAY | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 22 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03BC800SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 80 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15AG221SN1D-1 TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM15AG221SN1D Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 50 Ohms | 400 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 600 Ohms | 150 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||||
Mfr: BLM15BB470SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BB470SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |