• Ferrite Beads

Murata - Ferrite Beads

3.005 Results
3.005 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM18AG102SN1J
TTI: BLM18AG102SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1K OHM LOW SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM41PG102SH1K
TTI: BLM41PG102SH1K
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1K OHM POWER AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
1 kOhms
50 mA
25 %
90 mOhms
- 55 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18PG300SN1J
TTI: BLM18PG300SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 30 OHM POWER

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
1 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLA31AG601SN4J
TTI: BLA31AG601SN4J
Murata Electronics
Availability:

0In Stock

End of Life
Ferrite Beads 600 OHM ARRAY/LOW SPEED SIGNL

0In Stock

Please adjust quantity to Min / Mult value
BLA
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
600 Ohms
100 mA
25 %
350 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: BLM15BX182SN1J
TTI: BLM15BX182SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1.8KOHM 25%

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
250 mA
25 %
900 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BLM18RK102SN1J
TTI: BLM18RK102SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1K OHM LOW DISTORTION

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM18PG121SH1J
TTI: BLM18PG121SH1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM POWER AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM21PG600SN1J
TTI: BLM21PG600SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 60 OHM POWER

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BLM15EG121SZ1J
TTI: BLM15EG121SZ1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BLM18PG471SN1J
TTI: BLM18PG471SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 470 OHM POWER

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM18RK471SN1J
TTI: BLM18RK471SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 470 OHM LOW DISTORTION

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM18KG121TN1J
TTI: BLM18KG121TN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM GENERAL USE

0In Stock

Please adjust quantity to Min / Mult value
BLM18
Reel
Datasheet
Mfr: BLM15AG601SN1J
TTI: BLM15AG601SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 600 OHM LOW SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
BLM15AG601SN1D
Datasheet
Mfr: BLM18AG102SH1J
TTI: BLM18AG102SH1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1K OHM LOW SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
100 mA
25 %
700 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM15AG121SN1J
TTI: BLM15AG121SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM LOW SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BLM15HD182SN1J
TTI: BLM15HD182SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1.8KOHM HIGH SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BLM18KG260TN1J
TTI: BLM18KG260TN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 26 OHM

0In Stock

Please adjust quantity to Min / Mult value
BLM18
Reel
Datasheet
Mfr: BLM21AG121SN1J
TTI: BLM21AG121SN1J
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM LOW SPEED SIGNAL

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
200 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BLM41PG750SN1K
TTI: BLM41PG750SN1K
Murata Electronics
Availability:

0In Stock

Ferrite Beads 75 OHM POWER

0In Stock

Please adjust quantity to Min / Mult value
BLM
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
75 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: BLM31KN471SH1K
TTI: BLM31KN471SH1K
Murata Electronics
Availability:

0In Stock

Ferrite Beads 470 OHM AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BLM21AF121SH1D
TTI: BLM21AF121SH1D
Murata Electronics
Availability:

Not Available Online

End of Life
Ferrite Beads SUGGESTED ALTERNATE 81-B LM21AG121SH1D Alternate Sizing Guide Below

Not Available Online

Call
or
View Details
BLM21_H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
2.5 A
25 %
40 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BLM15AG121SN1B
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: BLM03AX800SN1
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BLM
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
500 mA
25 %
180 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Datasheet
Mfr: BLM03AX121SN1
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BLM
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
450 mA
25 %
230 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Datasheet
Mfr: BLM03AX800SN1J
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BLM
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
500 mA
25 %
180 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
  • ...
  • 47
  • 48
  • 49
  • 50