Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21AG102BH1D TTI: BLM21AG102BH1D Murata Electronics Availability: 12.000In StockFerrite Beads 1K OHM AEC-Q200 | 12.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 270 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21SP601SN1D TTI: BLM21SP601SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 4.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK601SN1D TTI: BLM21RK601SN1D Murata Electronics Availability: 12.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 12.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB221SH1D TTI: BLM18BB221SH1D Murata Electronics Availability: 36.000In Stock12.000 On Order Expected 07-Apr-27 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 36.000In Stock12.000 On Order Expected 07-Apr-27 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD152SZ1D TTI: BLM18BD152SZ1D Murata Electronics Availability: 4.000In StockFerrite Beads 1.5KOHM AEC-Q200 | 4.000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102SH1D TTI: BLM15HG102SH1D Murata Electronics Availability: 150.000In StockFerrite Beads 1K OHM 25% Alternate Sizing Guide Below | 150.000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD222TH1D TTI: BLM21BD222TH1D Murata Electronics Availability: 4.000In StockFerrite Beads 2.2K OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG121SZ1D TTI: BLM15EG121SZ1D Murata Electronics Availability: 20.000In StockFerrite Beads 120 OHM AEC-Q200 | 20.000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP102BH1D TTI: BLM21SP102BH1D Murata Electronics Availability: 8.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 8.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21SP601SZ1D TTI: BLM21SP601SZ1D Murata Electronics Availability: 16.000In StockFerrite Beads 600 OHM 25% AEC-Q200 | 16.000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AX121SN1D TTI: BLM03AX121SN1D Murata Electronics Availability: 30.000In StockFerrite Beads 120 OHM 450MA Alternate Sizing Guide Below | 30.000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18BA220SN1D TTI: BLM18BA220SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG220BH1D TTI: BLM21PG220BH1D Murata Electronics Availability: 16.000In StockFerrite Beads 22 OHM POWER AEC-Q200 | 16.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 3.3 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLA31AG102SN4D TTI: BLA31AG102SN4D Murata Electronics Availability: 0In Stock28.000 On Order Expected Ferrite Beads 1K OHM ARRAY/LOW SPEED SIGNL | 0In Stock28.000 On Order Expected | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLA31AG121SN4D TTI: BLA31AG121SN4D Murata Electronics Availability: 24.000In StockFerrite Beads 120 OHM ARRAY/LOW SPEED SIGNL | 24.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLA2ABD601SN4D TTI: BLA2ABD601SN4D Murata Electronics Availability: 60.000In Stock10.000 On Order Expected 04-Dec-26 Ferrite Beads 600 OHM 25% ARRAY | 60.000In Stock10.000 On Order Expected 04-Dec-26 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLA31AG601SN4D TTI: BLA31AG601SN4D Murata Electronics Availability: 8.000In StockFerrite Beads 600 OHM ARRAY/LOW SPEED SIGNL | 8.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLA2ABB221SN4D TTI: BLA2ABB221SN4D Murata Electronics Availability: 50.000In StockFerrite Beads 220 OHM 25% | 50.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 50 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG601SN1J TTI: BLM18AG601SN1J Murata Electronics Availability: 150.000In StockFerrite Beads 0603 600ohm SIGNAL Alternate Sizing Guide Below | 150.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18EG221SN1J TTI: BLM18EG221SN1J Murata Electronics Availability: 150.000In Stock360.000 On Order Expected 05-Mar-27 Ferrite Beads 220 OHM GHZ BAND GENERAL USE | 150.000In Stock360.000 On Order Expected 05-Mar-27 | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15HG102SN1J TTI: BLM15HG102SN1J Murata Electronics Availability: 50.000In StockFerrite Beads 1K OHM GHZ BAND GENERAL | 50.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG181SN1J TTI: BLM18PG181SN1J Murata Electronics Availability: 80.000In StockFerrite Beads 180 OHM POWER | 80.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG221SN1J TTI: BLM21PG221SN1J Murata Electronics Availability: 90.000In StockFerrite Beads 220 OHM POWER | 90.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BD102SN1J TTI: BLM18BD102SN1J Murata Electronics Availability: 50.000In StockFerrite Beads 1K OHM HIGH SPEED SIGNAL | 50.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AH601SN1D TTI: BLM21AH601SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 0805 600 OHM Alternate Sizing Guide Below | 8.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |