BLM02BB/BC_SN - Murata - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM02BC220SN1D TTI: BLM02BC220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 01005 | 0In Stock | BLM02BB/BC_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 22 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM02BB101SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM02BB/BC_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 100 Ohms | 125 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM02BB/BC_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 250 mA | 5 Ohms | 500 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT |