BLM18_H - Murata - Ferrite Beads
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG121SH1D TTI: BLM18PG121SH1D Murata Electronics Availability: 92.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 92.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG102SH1D TTI: BLM18AG102SH1D Murata Electronics Availability: 760.000In Stock1.016.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 760.000In Stock1.016.000 On Order Expected | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18PG471SH1D TTI: BLM18PG471SH1D Murata Electronics Availability: 48.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 48.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG102SH1D TTI: BLM18KG102SH1D Murata Electronics Availability: 16.000In StockFerrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below | 16.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG101TH1D TTI: BLM18EG101TH1D Murata Electronics Availability: 32.000In StockFerrite Beads 100 OHM GHZ BAND LOW RDC | 32.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG600SH1D TTI: BLM18PG600SH1D Murata Electronics Availability: 20.000In Stock32.000 On Order Expected 11-Dec-26 Ferrite Beads 60 OHM Alternate Sizing Guide Below | 20.000In Stock32.000 On Order Expected 11-Dec-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG471BH1D TTI: BLM18KG471BH1D Murata Electronics Availability: 40.000In StockFerrite Beads 470 OHM 25% | 40.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB221SH1D TTI: BLM18BB221SH1D Murata Electronics Availability: 36.000In Stock12.000 On Order Expected 07-Apr-27 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 36.000In Stock12.000 On Order Expected 07-Apr-27 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG181SH1D TTI: BLM18EG181SH1D Murata Electronics Availability: 8.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG221BH1D TTI: BLM18KG221BH1D Murata Electronics Availability: 4.000In StockFerrite Beads 220 OHM 1.5A 0.05OHM Alternate Sizing Guide Below | 4.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG101TH1D TTI: BLM18KG101TH1D Murata Electronics Availability: 4.000In StockFerrite Beads 100 OHM 25% AEC-Q200 | 4.000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG330SH1D TTI: BLM18PG330SH1D Murata Electronics Availability: 12.000In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 12.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD102BH1D TTI: BLM18BD102BH1D Murata Electronics Availability: 4.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 4.000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BD252SH1D TTI: BLM18BD252SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18AG471SH1D TTI: BLM18AG471SH1D Murata Electronics Availability: 4.000In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 4.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG260JH1D TTI: BLM18KG260JH1D Murata Electronics Availability: 20.000In StockFerrite Beads 26 OHM AEC-Q200 | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 7 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG601SH1D TTI: BLM18AG601SH1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18AG102BH1D TTI: BLM18AG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 450MA 0.5OH M Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG601BH1D TTI: BLM18AG601BH1D Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG601SH1D TTI: BLM18KG601SH1D Murata Electronics Availability: 0In Stock132.000 On Order Expected 14-Jan-27 Ferrite Beads 600 OHM 1.3A DCR=.15 OHM Alternate Sizing Guide Below | 0In Stock132.000 On Order Expected 14-Jan-27 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.1 A | 25 % | 95 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18EG471SH1D TTI: BLM18EG471SH1D Murata Electronics Availability: 0In Stock60.000 On Order Expected 19-Jan-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock60.000 On Order Expected 19-Jan-27 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP102SH1D TTI: BLM18SP102SH1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD222BH1D TTI: BLM18BD222BH1D Murata Electronics Availability: 0In StockFerrite Beads 2.2KOHM HIGH SPEED SIGNAL | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT |