BLM21_xN - Murata - Ferrite Beads
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 616.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 616.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 636.000In Stock120.000 On Order Expected 16-Nov-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 636.000In Stock120.000 On Order Expected 16-Nov-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21BD102SN1D TTI: BLM21BD102SN1D Murata Electronics Availability: 160.000In Stock144.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 160.000In Stock144.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 752.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 752.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 160.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 160.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 544.000In Stock400.000 On Order Expected 20-May-27 Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 544.000In Stock400.000 On Order Expected 20-May-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 848.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 848.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 492.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 492.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 3.664.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 3.664.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 1.092.000In Stock600.000 On Order Expected 23-Apr-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1.092.000In Stock600.000 On Order Expected 23-Apr-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD601SN1D TTI: BLM21BD601SN1D Murata Electronics Availability: 88.000In Stock200.000 On Order Expected 19-Feb-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 88.000In Stock200.000 On Order Expected 19-Feb-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 51.000In Stock108.000 On Order Expected Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 51.000In Stock108.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Availability: 64.000In Stock20.000 On Order Expected 24-May-27 Ferrite Beads 200 OHM 25% Alternate Sizing Guide Below | 64.000In Stock20.000 On Order Expected 24-May-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG221SN1D TTI: BLM21AG221SN1D Murata Electronics Availability: 32.000In Stock80.000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 32.000In Stock80.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK102SN1D TTI: BLM21RK102SN1D Murata Electronics Availability: 156.000In Stock160.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 156.000In Stock160.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB471SN1D TTI: BLM21BB471SN1D Murata Electronics Availability: 24.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB600SN1D TTI: BLM21BB600SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK221SN1D TTI: BLM21RK221SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP601SN1D TTI: BLM21SP601SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 4.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK601SN1D TTI: BLM21RK601SN1D Murata Electronics Availability: 12.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 12.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222TN1D TTI: BLM21BD222TN1D Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD751SN1D TTI: BLM21BD751SN1D Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |