• Ferrite Beads

BLM31_H - Murata - Ferrite Beads

22 Results
22 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM31KN471SH1L
TTI: BLM31KN471SH1L
Murata Electronics
Availability:

2.500In Stock

Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below

2.500In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
470 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31PG391SH1L
TTI: BLM31PG391SH1L
Murata Electronics
Availability:

21.000In Stock

Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below

21.000In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
390 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31SN500SH1L
TTI: BLM31SN500SH1L
Murata Electronics
Availability:

27.000In Stock

Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below

27.000In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
50 Ohms
12 A
25 %
1.6 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31PG330SH1L
TTI: BLM31PG330SH1L
Murata Electronics
Availability:

3.000In Stock

Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below

3.000In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
33 Ohms
6 A
25 %
10 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31KN271SH1L
TTI: BLM31KN271SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 270 OHM Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
270 Ohms
4.5 A
25 %
16 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31KN121SH1L
TTI: BLM31KN121SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
120 Ohms
6 A
25 %
9 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31KN102SH1L
TTI: BLM31KN102SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1000 OHM Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
1 kOhms
2 A
25 %
75 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31PG601SH1L
TTI: BLM31PG601SH1L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
1.5 A
25 %
90 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN801SH1L
TTI: BLM31KN801SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
800 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31PG500SH1L
TTI: BLM31PG500SH1L
Murata Electronics
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
50 Ohms
3.5 A
25 %
15 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31KN601SH1L
TTI: BLM31KN601SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 600 OHM Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
2.9 A
25 %
38 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31KN601BH1L
TTI: BLM31KN601BH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 600 OHM Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
2 A
25 %
38 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31PG121SH1L
TTI: BLM31PG121SH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
120 Ohms
3.5 A
25 %
25 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN801BH1L
TTI: BLM31KN801BH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 800 OHM AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
800 Ohms
1.7 A
25 %
50 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN102BH1L
TTI: BLM31KN102BH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1K OHM AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
1 kOhms
1.4 A
25 %
75 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN471BH1L
TTI: BLM31KN471BH1L
Murata Electronics
Availability:

0In Stock

Ferrite Beads 470 OHM AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
470 Ohms
2.7 A
25 %
20 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN271BH1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 270 OHM Alternate Sizing Guide Below

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
270 Ohms
3 A
25 %
16 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31KN121BH1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 120 OHM Alternate Sizing Guide Below

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
1206 (3216 metric)
120 Ohms
4 A
25 %
9 mOhms
- 55 C
+ 150 C
3.2 mm
1.6 mm
1.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM31SN500BH1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31AJ601SH1L
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

Not Available Online

Call
or
View Details
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: BLM31BE601SH1L
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Ferrite Beads SUGGESTED ALTERNATE 81-B LM31PG601SH1L Alternate Sizing Guide Below

Not Available Online

Call
or
View Details
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: BLM31AF700SH1L
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Ferrite Beads SUGGESTED ALTERNATE 81-B LM31PG121SH1L Alternate Sizing Guide Below

Not Available Online

Call
or
View Details
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
70 Ohms
200 mA
25 %
150 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel