Bourns - Ferrite Beads
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MU3261-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: PMC1206-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: MT2029-300Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Not Available Online | MH | |||||||||||||||||||
Mfr: PMH1210-500-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 50ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 50 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | ||||||
Mfr: PMH0805-201-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: FB20009-3B-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 440Ohms, 25% Wide-Band Choke | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 400 Ohms | 25 % | - 40 C | + 105 C | 14 mm | 6 mm | Tray | |||||||||
Mfr: PMH0805-100-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMC1206-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMC0603-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: FB20021-4B-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 460Ohms, 25% Wide-Band Choke | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 485 Ohms | 25 % | - 40 C | + 105 C | 14 mm | 6 mm | Tray | |||||||||
Mfr: PMH1210-800-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 80ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 80 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | ||||||
Mfr: PMH1210-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | ||||||
Mfr: PMH1812-121-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | ||||||
Mfr: FB20011-3B-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 430Ohms, 25% Wide-Band Choke | Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 415 Ohms | 25 % | - 40 C | + 105 C | 14 mm | 6 mm | Tray | |||||||||
Mfr: PMC0805-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: MZ3261-601Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600uH 25% SMT | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 5 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | FB2000 | Ferrite Wound Beads | Axial | 485 Ohms | 25 % | 0.55 in | 6 mm | |||||||||||||
Mfr: PMC0402-102 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC1206-102 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm |