Bourns - Ferrite Beads
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MU3261-300Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 30 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MU2029-471Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 470 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MU2029-221Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MU3261-601Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 600 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 600 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 1000 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 300 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: MU3261-750Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 75 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
0In Stock | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Mfr: MU1608-221Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MG2029-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG3261-301Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 300ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MU1005-221Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU3261-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 900 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH1608-151Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 150 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-331T TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 330 ohms 25% HIGH CURRENT | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-471Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 470 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH4532-132Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 1.3K ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: MH1005-301Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A | Not Available Online | MH1005 | Ferrite Beads | SMD/SMT | 300 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 60 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
Mfr: MU1005-600Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 60 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU1005-300Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 30 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU1608-600Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 60 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |