Bourns - Ferrite Beads
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH3261-700Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH3261-900Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: PMC0603-202-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: PMC0402-241-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 240ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: PMC0402-121-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: PMC0805-100-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMH1206-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMH1206-900-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMC1206-600-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 80 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 9 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: MT3266-600Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Mfr: MG2029-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1.5Kohms 100mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH4532-700Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: MA3216-600T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms @ 100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MG1608-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1.5Kohms 50mA Impedance@100MHz | Not Available Online | MG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |