MH - Bourns - Ferrite Beads
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH3261-601Y TTI: MH3261-601Y Bourns Availability: 237.000In Stock1.176.000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 237.000In Stock1.176.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH2029-221Y TTI: MH2029-221Y Bourns Availability: 32.000In Stock836.000 On Order Expected Ferrite Beads 220 ohms 25% HIGH CURRENT | 32.000In Stock836.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-221Y TTI: MH1608-221Y Bourns Availability: 36.000In Stock248.000 On Order Expected Ferrite Beads 220 ohms 25% HIGH CURRENT | 36.000In Stock248.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-600Y TTI: MH2029-600Y Bourns Availability: 44.000In Stock60.000 On Order Expected Ferrite Beads 60 ohms 25% HIGH CURRENT | 44.000In Stock60.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-601Y TTI: MH2029-601Y Bourns Availability: 32.000In StockFerrite Beads 600 ohms 25% HIGH CURRENT | 32.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-121Y TTI: MH1608-121Y Bourns Availability: 4.000In StockFerrite Beads 120 ohms 25% HIGH CURRENT | 4.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-301Y TTI: MH2029-301Y Bourns Availability: 444.000In StockFerrite Beads 300 ohms 25% HIGH CURRENT | 444.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-800Y TTI: MH1608-800Y Bourns Availability: 20.000In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 20.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-101Y TTI: MH2029-101Y Bourns Availability: 12.000In StockFerrite Beads 100 ohms 25% HIGH CURRENT | 12.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-601Y TTI: MH1608-601Y Bourns Availability: 0In Stock612.000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 0In Stock612.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH4532-151Y TTI: MH4532-151Y Bourns Availability: 0In StockFerrite Beads 150 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 150 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 6 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MH1608-101Y TTI: MH1608-101Y Bourns Availability: 0In StockFerrite Beads 100 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1608-301Y TTI: MH1608-301Y Bourns Availability: 0In StockFerrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-300Y TTI: MH2029-300Y Bourns Availability: 0In Stock8.000 On Order Expected 12-Apr-27 Ferrite Beads 30 ohms 25% HIGH CURRENT | 0In Stock8.000 On Order Expected 12-Apr-27 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH2029-121Y TTI: MH2029-121Y Bourns Availability: 0In StockFerrite Beads 120 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-471Y TTI: MH1608-471Y Bourns Availability: 0In Stock12.000 On Order Expected 16-Nov-26 Ferrite Beads 470 ohms 25% HIGH CURRENT | 0In Stock12.000 On Order Expected 16-Nov-26 | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH2029-151Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 150 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH4532-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH4516-800Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: MH4516-750Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 75 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MH2029-800Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 80 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel |