MT - Bourns - Ferrite Beads
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
0In Stock | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 5 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: MT3261-500Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 50uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: MT4516-101Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 100uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: MT4532-250Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 25uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 25 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: MT3261-190Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||
Mfr: MT4532-131Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 130 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: MT3225-520Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||
Mfr: MT4532-700Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 700 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | ||||||
Mfr: MT2029-260Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 26uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MT3261-420Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 42uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 42 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MT3225-310Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 9 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: MT3266-600Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | ||||||
Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Mfr: MT2029-300Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MT2029-170Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 17uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MT1608-300Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 30 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: MT3261-260Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MT2029-100Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel |
- 1
- 2