MZ - Bourns - Ferrite Beads
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MZ1608-102Y TTI: MZ1608-102Y Bourns Availability: 0In Stock84.000 On Order Expected Ferrite Beads 1K 25% SMT | 0In Stock84.000 On Order Expected | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MZ2029-601T TTI: MZ2029-601T Bourns Availability: 0In Stock60.000 On Order Expected 31-Mar-27 Ferrite Beads 600uH 25% HIGH IMPEDANCE | 0In Stock60.000 On Order Expected 31-Mar-27 | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MZ2029-401Y TTI: MZ2029-401Y Bourns Availability: 0In Stock108.000 On Order Expected 25-Jan-27 Ferrite Beads 400ohms 25% | 0In Stock108.000 On Order Expected 25-Jan-27 | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
0In Stock | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MZ1608-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 OHMS 25% | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||
Mfr: MZ3261-601Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600uH 25% SMT | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | MZ | |||||||||||||||||||
Mfr: MZ2029-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1.5K 25% HIGH IMPEDANCE | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MZ1608-222Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2.2K 25% HIGH IMPEDANCE | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |