Delevan - Ferrite Beads
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.100In Stock | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5R-1 T700 | ||||||||
2.000In Stock | 4221R | Ferrite Beads | Reel | 4221R-4 T500 | |||||||||||||||||
0In Stock | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5R-2 T700 | ||||||||
Mfr: EMI1210R-60 TTI: EMI1210R-60 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1210R | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | EMI1210R-60 T2000 | |||||
Mfr: EMI1206R-600 TTI: EMI1206R-600 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-600 T3000 | |||||
0In Stock | 4221 | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | 20 % | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221-2 T500 | ||||||||
Mfr: EMI0603R-120 TTI: EMI0603R-120 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0603R | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EMI0603R-120 T4000 | |||||
Mfr: EMI0805R-600 TTI: EMI0805R-600 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-600 T4000 | |||||
Mfr: EMI0805R-2000 TTI: EMI0805R-2000 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-2000 T4000 | |||||
0In Stock | 4221R | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221R-2 T500 | |||||||||
Mfr: EMI0805R-120 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-120 T4000 | |||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 900 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Bulk | 4212-7 B500 | ||||||||||||
0In Stock | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5-1 T700 | ||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 900 Ohms | 10.5 mm | 6.35 mm | Reel | 4212R-7 B1000 | |||||||||||||
Mfr: EMI0603R-60 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0603R | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EMI0603R-60 T4000 | |||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 550 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Bulk | 4212-8 B500 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 750 Ohms | 10.5 mm | 6.35 mm | Reel | 4212-1 B1000 | |||||||||||||
0In Stock | 4221 | Ferrite Beads | SMD/SMT | 47 Ohms | 5 A | 800 uOhms | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221-1 T500 | ||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | Bulk | 4212R-4 B500 | |||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 480 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-6 T1000 | ||||||||||||
Mfr: EMI0805R-1000 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-1000 T4000 | |||||
Not Available Online | 4212 | Ferrite Wound Beads | Axial | 600 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-5 T1000 | ||||||||||||
Mfr: EMI0603R-1000 TTI: Not Assigned Delevan Availability: Not Available OnlineFerrite Beads EMI/RFI Suppressor Chip Bead SMT | Not Available Online | EMI0603R | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EMI0603R-1000 T4000 | |||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-4 T1000 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 425 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-3 T1000 |