Delevan - Ferrite Beads
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 325 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-9 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 163 Ohms | 0.025 % | 0.545 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 82 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211R-1 T4000 | ||||||||||||
Not Available Online | 4214R | Ferrite Wound Beads | Axial | 450 Ohms | 10 mm | 10 mm | Reel | 4214R-2 T1000 | |||||||||||||
Not Available Online | 4221 | ||||||||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 160 Ohms | 0.02 % | 0.35 in | 3.5 mm | Reel | 4211-2 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211-5 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 98 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211-12 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 112 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211R-3 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211R-5 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 90 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 73 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 50 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211R-13 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 103 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211R-24 T4000 | ||||||||||||
Not Available Online | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Cut Tape | |||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 78 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 216 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211R-7 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 98 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211R-12 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 397 Ohms | 0.02 % | 0.55 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 135 Ohms | 0.015 % | 0.45 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 93 Ohms | 0.01 % | 0.236 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 118 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4214 | Ferrite Wound Beads | Axial | 650 Ohms | 10 mm | 10 mm | Reel | 4214-4 B1000 |