• Ferrite Beads

EMI1210R - Delevan - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
EMI1210R-60 Delevan
Datasheet
Mfr: EMI1210R-60
TTI: EMI1210R-60
Delevan
Availability:

0In Stock

Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

0In Stock

Please adjust quantity to Min / Mult value
EMI1210R
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
60 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
3.2 mm
2.5 mm
1.3 mm
Reel
EMI1210R-60
T2000