KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z1806C111APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 110Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: Z1812C132BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1300Ohms 3A 25% DCR=60mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.2 mm | Reel | |||||
Mfr: Z1812C681BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 680Ohms 4A 25% DCR=28mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 680 Ohms | 4 A | 25 % | 28 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.2 mm | Reel | |||||
Mfr: Z0201C330CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 150mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 150 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0603C102BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 500mA 25% DCR=350mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C331GPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330Ohms 600mA 25% DCR=210mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C600GPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60Ohms 1.8A 25% DCR=45mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.8 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C601BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600Ohms 700mA 25% DCR=170mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 700 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C220CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 400mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0201C100CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 200mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0201C220CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22Ohms 200mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C150ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 15ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C121ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 500mA 25% DCR=230mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C681CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 680ohms 150mA 25% DCR=1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C220ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C121ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 450mA 25% DCR=240mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C102BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 200mA 25% DCR=700mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-0603LL220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1005HS601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HW121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 450mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1608HS601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BK-1608HW601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LL241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 250 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |