KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BKP2125HS600TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 3000mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | Noise Filters | Radial | 15 A | - 25 C | + 55 C | 70 mm | 50 mm | Bulk | |||||||||||||
Mfr: Z0402C121FPMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 1.3A 25% DCR=0.091Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: Z0402C182GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800Ohms 0.2A 25% DCR=2Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: Z0201C560CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56Ohms 100mA 25% DCR=1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | Ammo Pack | B-01-AT1F | |||||||||||||||||||
Not Available Online | Reel | B-02-RT | |||||||||||||||||||
Not Available Online | Bulk | B-06-R-50 | |||||||||||||||||||
Not Available Online | Bulk | B-10 | |||||||||||||||||||
Not Available Online | Bulk | B-4 | |||||||||||||||||||
Not Available Online | Bulk | B-6-22B | |||||||||||||||||||
Not Available Online | Bulk | VG-2150FPZ-20 | |||||||||||||||||||
Not Available Online | Reel | B-01-AT | |||||||||||||||||||
Not Available Online | Bulk | VG-2150FPZ-10 | |||||||||||||||||||
Mfr: Z0402C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=180mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0402C182DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800Ohms 120mA 25% DCR=900mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 120 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0201C220APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22Ohms 1A 25% DCR=0.065Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: Z0201C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1A 25% DCR=0.07Ohms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||||
Mfr: Z0603C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0603C252DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 2500ohms 200mA 25% DCR=1.1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0805C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C121CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 300mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0805C470ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 1000mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 47 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C601ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0402C121BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 300mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |