KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-0603HS121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BK-1608HS102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: BK-1608HS600TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 800mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HW431TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 430 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LL560TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 56 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608LM252TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 2500ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608TS431TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 430 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-2125HS102TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK-2125HS220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 1200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | |||||||||
Mfr: BK-2125LL121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BKP1608HS101TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100ohms 2500mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BKP2125HS101TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100ohms 1700mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C121CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 350mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0805C250APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 25Ohms 6A 25% DCR=4mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z1206C501BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 500Ohms 2A 25% DCR=70mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: Z0201C220ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22Ohms 500mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0402C102BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 150mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 150 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C470CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 400mA 25% DCR=300mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C101APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 100ohms 2500mA 25% DCR=50mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C181CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180ohms 250mA 25% DCR=650mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 250 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C431CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 200mA 25% DCR=850mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 430 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C751DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA 25% DCR=300mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C601FSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA 25% DCR=270mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |