KEMET - Ferrite Beads
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | B-9 | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: Z0805C750ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 75ohms 1000mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C680CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 350mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0603C511CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 510ohms 200mA 25% DCR=900mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 510 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240Ohms 200mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0603C601BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0402C601ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0603C751DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0603C102FSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0805C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0402C100ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 1A 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0603C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA 25% DCR=80mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BK-0603HM600TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 660ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BK-0603HS220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BK-0603LL100TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | Z-PMS | Reel | |||||||||||||||||||
Mfr: Z0402C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=50mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | Ammo Pack | B-06-RTF-50 | |||||||||||||||||||
Not Available Online | Bulk | B-1 | |||||||||||||||||||
Not Available Online | Bulk | B-01-A2 | |||||||||||||||||||
Not Available Online | Bulk | B-01-R | |||||||||||||||||||
Not Available Online | Reel | B-01-RT | |||||||||||||||||||
Not Available Online | Ammo Pack | B-01-RTSF |