• Ferrite Beads

BKP - KEMET - Ferrite Beads

11 Results
11 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: BKP2125HS221TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 220ohms 2000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BKP2125HS330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 33ohms 4000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
33 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BKP1608HS330TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
33 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: BKP1608HS600TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 60ohms 2500mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
2.5 A
25 %
40 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP1608HS101TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 100ohms 2500mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
1.7 A
25 %
50 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP2125HS101TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 100ohms 1700mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
2.5 A
25 %
40 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BKP1608HS121TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120ohms 800mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2.7 A
25 %
35 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP1608HS181TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 180ohms 1500mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP1608HS271TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 270ohms 1200mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
270 Ohms
1.2 A
25 %
110 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP1608HS391TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 390ohms 1000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
390 Ohms
1 A
25 %
140 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BKP2125HS600TK
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 60ohms 3000mA

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 85 C
2 mm
1.25 mm
0.85 mm
Reel