• Ferrite Beads

Z-PWZ - KEMET - Ferrite Beads

29 Results
29 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: Z0603C221BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 220Ohms 1.5A 25% DCR=70mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1.5 A
25 %
70 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C331BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 330Ohms 1.8A 25% DCR=80mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.8 A
25 %
80 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z1210C202BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 2000Ohms 1.2A 25% DCR=42mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
2 kOhms
1.2 A
30 %
130 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: Z1812C132BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1300Ohms 3A 25% DCR=60mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1810 (4532 metric)
1.3 kOhms
3 A
25 %
60 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
3.2 mm
Reel
Datasheet
Mfr: Z1812C681BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 680Ohms 4A 25% DCR=28mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1810 (4532 metric)
680 Ohms
4 A
25 %
28 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
3.2 mm
Reel
Datasheet
Mfr: Z0603C102BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000Ohms 500mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
500 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C331GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 330Ohms 600mA 25% DCR=210mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
600 mA
25 %
210 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C600GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 60Ohms 1.8A 25% DCR=45mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.8 A
25 %
45 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C601BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 600Ohms 700mA 25% DCR=170mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
700 mA
25 %
170 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0805C121BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 120Ohms 2.5A 25% DCR=32mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
2.5 A
25 %
32 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0805C800BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 80Ohms 2.7A 25% DCR=25mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
80 Ohms
2.7 A
25 %
25 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z0806C251BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 250Ohms 2A 25% DCR=50mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
250 Ohms
2 A
30 %
50 mOhms
- 40 C
+ 125 C
2 mm
1.6 mm
0.85 mm
Reel
Datasheet
Mfr: Z1210C102BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 1000Ohms 2A 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
1 kOhms
2 A
30 %
100 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: Z0805C221BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 220Ohms 2A 25% DCR=60mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
2 A
25 %
60 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: Z1206C501BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 500Ohms 2A 25% DCR=70mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
500 Ohms
2 A
30 %
70 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: Z0603C101BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 100Ohms 2A 25% DCR=35mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
2 A
25 %
35 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z1810C162BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 1600Ohms 2A 25% DCR=130mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1810 (4532 metric)
1.6 kOhms
2 A
30 %
130 mOhms
- 40 C
+ 125 C
4.5 mm
2.5 mm
2.5 mm
Reel
Datasheet
Mfr: Z0603C151BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 150Ohms 2A 25% DCR=50mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
2 A
25 %
50 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C221GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 220Ohms 700mA 25% DCR=170mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
700 mA
25 %
170 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C470BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 47Ohms 3.5A 25% DCR=20mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
47 Ohms
3.5 A
25 %
20 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C300GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 30Ohms 2.5A 25% DCR=28mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
2.5 A
25 %
28 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C471BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 470Ohms 700mA 25% DCR=150mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
700 mA
25 %
150 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C471GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 470Ohms 500mA 25% DCR=350mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
350 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z0603C601GPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Ferrite Beads 600Ohms 400mA 25% DCR=450mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
400 mA
25 %
450 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: Z1806C851BPWZT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Ferrite Beads 850Ohms 1.5A 25% DCR=100mOhms

Not Available Online

Call
or
View Details
Z-PWZ
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
850 Ohms
1.5 A
30 %
100 mOhms
- 40 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
Reel
  • 1
  • 2