Z-SMS - KEMET - Ferrite Beads
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z0805C750ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 75ohms 1000mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C680CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 350mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0603C511CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 510ohms 200mA 25% DCR=900mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 510 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240Ohms 200mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0603C601BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C601ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C751DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C102FSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C100ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 1A 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA 25% DCR=80mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C100CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 500mA 25% DCR=150mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C600ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 800mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C330CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 150mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 150 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0402C220CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 400mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0201C100CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10Ohms 200mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0201C220CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22Ohms 200mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C150ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 15ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C121ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 500mA 25% DCR=230mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0603C681CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 680ohms 150mA 25% DCR=1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C220ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 1200mA 25% DCR=50mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0402C121ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 450mA 25% DCR=240mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |