Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18KG102SZ1D TTI: BLM18KG102SZ1D Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18KG601BH1D TTI: BLM18KG601BH1D Murata Electronics Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21BB050SN1D TTI: BLM21BB050SN1D Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15AX102SZ1D TTI: BLM15AX102SZ1D Murata Electronics Ferrite Beads 1000 OHM 350MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD300SZ1D TTI: BLM15PD300SZ1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 1400MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG471SZ1D TTI: BLM18EG471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM AEC-Q200 | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ2MSM301SN10L TTI: NFZ2MSM301SN10L Murata Electronics Availability: 0In StockFerrite Beads 300 OHM CHIP NOISE FILTER | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 300 Ohms | 3.1 A | 25 % | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15HB121SH1D TTI: BLM15HB121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG601SZ1D TTI: BLM18KG601SZ1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KN121EH1D TTI: BLM18KN121EH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM AEC-Q200 | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.9 A | 25 % | 40 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE472SH1L TTI: BLM21HE472SH1L Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21SP111BH1D TTI: BLM21SP111BH1D Murata Electronics Availability: 0In StockFerrite Beads 110 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18SP300SN1D TTI: BLM18SP300SN1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM31KN801BH1L TTI: BLM31KN801BH1L Murata Electronics Availability: 0In StockFerrite Beads 800 OHM AEC-Q200 | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG121BH1D TTI: BLM18AG121BH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM AEC-Q200 | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21BD222SH1L TTI: BLM21BD222SH1L Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03HD331SN1D TTI: BLM03HD331SN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM FOR AUDIO LINES | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG121SH1L TTI: BLM31PG121SH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM03AG100SN1D TTI: BLM03AG100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21AG221SZ1D TTI: BLM21AG221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM LOW SPEED SIGNAL | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG300TH1D TTI: BLM18KG300TH1D Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLF02JD471GNED TTI: BLF02JD471GNED Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 01005 | 0In Stock | BLF | Noise Filters | SMD/SMT | 01005 (0402 metric) | 470 Ohms | 330 mA | 40 % | 600 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM21SP111SH1D TTI: BLM21SP111SH1D Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |