Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 512.000In Stock92.000 On Order Expected 13-Nov-26 Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 512.000In Stock92.000 On Order Expected 13-Nov-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG121SH1D TTI: BLM18PG121SH1D Murata Electronics Availability: 72.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 72.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 1.204.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 1.204.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 1.644.000In Stock2.728.000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1.644.000In Stock2.728.000 On Order Expected 15-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 616.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 616.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 435.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 435.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 628.000In Stock136.000 On Order Expected 20-Nov-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 628.000In Stock136.000 On Order Expected 20-Nov-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG600SN1L TTI: BLM41PG600SN1L Murata Electronics Availability: 892.500In Stock32.500 On Order Expected 13-Nov-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 892.500In Stock32.500 On Order Expected 13-Nov-26 | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 708.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 708.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15AG121SN1D TTI: BLM15AG121SN1D Murata Electronics Availability: 600.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 600.000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG331SN1D TTI: BLM18AG331SN1D Murata Electronics Availability: 588.000In Stock104.000 On Order Expected 14-Jan-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 588.000In Stock104.000 On Order Expected 14-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 96.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 96.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 450.000In Stock1.200.000 On Order Expected Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 450.000In Stock1.200.000 On Order Expected | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 168.000In Stock64.000 On Order Expected 04-Jan-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 168.000In Stock64.000 On Order Expected 04-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD222SN1D TTI: BLM18BD222SN1D Murata Electronics Availability: 392.000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 392.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 108.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 108.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 608.000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 608.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 0In Stock472.000 On Order Expected 06-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock472.000 On Order Expected 06-Apr-27 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HD102SN1D TTI: BLM18HD102SN1D Murata Electronics Availability: 112.000In Stock112.000 On Order Expected 20-Nov-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 112.000In Stock112.000 On Order Expected 20-Nov-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 50 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG471SN1L TTI: BLM41PG471SN1L Murata Electronics Availability: 25.000In Stock42.500 On Order Expected 29-Jan-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 25.000In Stock42.500 On Order Expected 29-Jan-27 | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18RK102SN1D TTI: BLM18RK102SN1D Murata Electronics Availability: 156.000In Stock376.000 On Order Expected 19-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 156.000In Stock376.000 On Order Expected 19-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD102SN1D TTI: BLM21BD102SN1D Murata Electronics Availability: 152.000In Stock180.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 152.000In Stock180.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Availability: 24.000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18HG102SN1D TTI: BLM18HG102SN1D Murata Electronics Availability: 120.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 120.000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM41PG181SN1L TTI: BLM41PG181SN1L Murata Electronics Availability: 27.500In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 27.500In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel |