Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 33 Ohms | 550 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
0In Stock | BLM03_SN | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1.8 kOhms | 140 mA | 25 % | 2.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18KG121JH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 1.9A 0.03OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.9 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG700TZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FERRITE BEADS Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 330 Ohms | 800 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: BLM31KN271BH1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 3 A | 25 % | 16 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15PE181SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.2 A | 25 % | 155 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KN260EH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 12 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 860 mA | 25 % | 165 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM21HE601BH1L TTI: Not Assigned Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21HE122SN1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805 1200ohm 0.11ohm 25% | 0In Stock | BLM21H | Ferrite Beads | SMD/SMT | 1.2 kOhms | 1.6 A | 140 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM21SP331SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLA03 | Filters | SMD/SMT | 0201 (0603 metric) | 1.5 kOhms | 100 mA | 40 % | 3 Ohms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | BLH03HG901SN1D | ||||||
0In Stock | BLM18_H | 0603 (1608 metric) | 1 kOhms | 600 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
Mfr: BLM21PG600BH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1.9 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_H | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: BLM02BB101SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM02BB/BC_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 100 Ohms | 125 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 230 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |