Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15BA050SN1D TTI: Not Assigned Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA100SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD102SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15BD601SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM03EB500SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 50 OHM 25% 100MHZ Alternate Sizing Guide Below | Not Available Online | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM02AX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 750 mA | 25 % | 70 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.25 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM15HG601BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: BLM21AG221BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% AEC-Q200 | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
0In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 600 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 750 mA | 25 % | 370 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 920 mA | 145 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.1 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX800SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP101SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE122SH1L TTI: Not Assigned Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21HE601SH1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM15BB121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB750SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD182SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18EG121SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18EG601SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15BC241SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 250 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |