Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 180 Ohms | 4 A | 25 % | 22 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | ||||||
Mfr: BLT5BPT680LN1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 68 OHM 11A FERRITE BEAD | Not Available Online | BLT | Ferrite Beads | SMD/SMT | 68 Ohms | 11 A | 10 mOhms | - 55 C | + 150 C | 5 mm | 5 mm | 5 mm | Reel | ||||||||
Mfr: BLM03PX121SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 900 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 900 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | |||||||
0In Stock | EMI Filters | SMD/SMT | 1.5 Ohms | 25 % | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | EMI Filters | SMD/SMT | 24 Ohms | 25 % | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 700 Ohms | 800 mA | 25 % | 290 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 700 Ohms | 800 mA | 25 % | 290 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM18BA100SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BA121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB050SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB100SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 100 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG300SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11P300S Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: BLM21AG331SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21AG331SN1 Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB331SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM03HD601SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15PX121SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM15BX750SN1J Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15PX221SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX221SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |