Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03HB191SZ1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 190 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 175 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG300SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 30 OHM POWER AEC-Q200 | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 14 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 33 Ohms | 750 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 11 Ohms | 800 mA | 30 % | 160 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 75 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 75 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 250 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 350 mA | 25 % | 410 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 60 OHM POWER | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 6.1 Ohms | 1 A | 30 % | 125 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
Mfr: BLM15PX800SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 1300MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 9.8 Ohms | 2.1 A | 30 % | 53 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB471SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
0In Stock | NFZ | AEC-Q200 | Reel |