Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLA31BD121SN4D TTI: BLA31BD121SN4D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM ARRAY/HIGH SPD SIGNAL | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2ABD221SN4D TTI: BLA2ABD221SN4D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% ARRAY | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLM15BD102SN1J TTI: BLM15BD102SN1J Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM15BD102SN1D Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLA2ABB121SN4D TTI: BLA2ABB121SN4D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA31AG300SN4D TTI: BLA31AG300SN4D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM ARRAY/LOW SPEED | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 200 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 25 Ohms | 600 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM15BB750SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BB750SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM02AG121SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM02AX121SN1D Alternate Sizing Guide Below | 0In Stock | BLM02 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.2 mm | Reel | |||||
Mfr: BLM21PG300SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21P300S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BLM15BD471SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BD471SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLA31BD102SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1K OHM ARRAY/HIGH SPD SIGNAL | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: NFZ32BW881HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 880ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 880 Ohms | 200 mA | 30 % | 4.38 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW700HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 70ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 70 Ohms | 700 mA | 30 % | 380 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW111HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 110ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 110 Ohms | 520 mA | 30 % | 570 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW9R8HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 9.8ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9.8 Ohms | 2.1 A | 30 % | 53 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW650HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 65ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 65 Ohms | 900 mA | 30 % | 295 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: BLA2AAG121SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 120 OHM 25% | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLM15PX330SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SEE STANDARD PACKAGI NG BLM15PX331SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM15PX331SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX331SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1.5 Ohms | 1.2 A | 30 % | 60 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ32BW3R6HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 3.6ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.6 Ohms | 2.55 A | 30 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW3R3HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 3.3ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.3 Ohms | 2.9 A | 30 % | 24 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 47 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel |