Murata - Ferrite Beads
3.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM41PG102SN1K TTI: BLM41PG102SN1K Murata Electronics Availability: 0In StockFerrite Beads 1K OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM21PG220SN1J TTI: BLM21PG220SN1J Murata Electronics Availability: 0In StockFerrite Beads 22 OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25% | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18RK471SN1J TTI: BLM18RK471SN1J Murata Electronics Availability: 0In StockFerrite Beads 470 OHM LOW DISTORTION | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG471SN1J TTI: BLM18PG471SN1J Murata Electronics Availability: 0In StockFerrite Beads 470 OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG121TN1J TTI: BLM18KG121TN1J Murata Electronics Availability: 0In StockFerrite Beads 120 OHM GENERAL USE | 0In Stock | BLM18 | Reel | ||||||||||||||||||
Mfr: BLM15AG601SN1J TTI: BLM15AG601SN1J Murata Electronics Availability: 0In StockFerrite Beads 600 OHM LOW SPEED SIGNAL | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | BLM15AG601SN1D | |||||
Mfr: BLM18AG102SH1J TTI: BLM18AG102SH1J Murata Electronics Availability: 0In StockFerrite Beads 1K OHM LOW SPEED SIGNAL | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EG121SZ1J TTI: BLM15EG121SZ1J Murata Electronics Availability: 0In StockFerrite Beads 120 OHM AEC-Q200 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BLM21PG600SN1J TTI: BLM21PG600SN1J Murata Electronics Availability: 0In StockFerrite Beads 60 OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM41PG102SH1K TTI: BLM41PG102SH1K Murata Electronics Availability: 0In StockFerrite Beads 1K OHM POWER AEC-Q200 | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 50 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLA31AG601SN4J TTI: BLA31AG601SN4J Murata Electronics Availability: 0In StockFerrite Beads 600 OHM ARRAY/LOW SPEED SIGNL | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18PG300SN1J TTI: BLM18PG300SN1J Murata Electronics Availability: 0In StockFerrite Beads 30 OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BX182SN1J TTI: BLM15BX182SN1J Murata Electronics Availability: 0In StockFerrite Beads 1.8KOHM 25% | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 250 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18RK102SN1J TTI: BLM18RK102SN1J Murata Electronics Availability: 0In StockFerrite Beads 1K OHM LOW DISTORTION | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG121SH1J TTI: BLM18PG121SH1J Murata Electronics Availability: 0In StockFerrite Beads 120 OHM POWER AEC-Q200 | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG121SN1J TTI: BLM15AG121SN1J Murata Electronics Availability: 0In StockFerrite Beads 120 OHM LOW SPEED SIGNAL | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21AG121SN1J TTI: BLM21AG121SN1J Murata Electronics Availability: 0In StockFerrite Beads 120 OHM LOW SPEED SIGNAL | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 200 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | BLM18 | Reel | |||||||||||||||||||
Mfr: BLM15HD182SN1J TTI: BLM15HD182SN1J Murata Electronics Availability: 0In StockFerrite Beads 1.8KOHM HIGH SPEED SIGNAL | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM41PG750SN1K TTI: BLM41PG750SN1K Murata Electronics Availability: 0In StockFerrite Beads 75 OHM POWER | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM21AF121SH1D TTI: BLM21AF121SH1D Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21AG121SH1D Alternate Sizing Guide Below | Not Available Online | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM31KN471SH1K TTI: BLM31KN471SH1K Murata Electronics Availability: 0In StockFerrite Beads 470 OHM AEC-Q200 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BLM15BD182SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BD182SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW151HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 150 Ohms | 450 mA | 30 % | 810 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | |||||||
Mfr: NFZ32BW120HN11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 1.85 A | 30 % | 64 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm |