• Ferrite Beads

Murata - Ferrite Beads

3.005 Results
3.005 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM21BD222TN1D
TTI: BLM21BD222TN1D
Murata Electronics
Availability:

40.000In Stock

Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below

40.000In Stock

Please adjust quantity to Min / Mult value
BLM21_xN
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2.2 kOhms
200 mA
25 %
600 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BLM31PG330SH1L
TTI: BLM31PG330SH1L
Murata Electronics
Availability:

6.000In Stock

Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below

6.000In Stock

Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
33 Ohms
6 A
25 %
10 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM15PX800SN1D
TTI: BLM15PX800SN1D
Murata Electronics
Availability:

30.000In Stock

Ferrite Beads 80 OHM 25% 2.3A Alternate Sizing Guide Below

30.000In Stock

Please adjust quantity to Min / Mult value
BLM15_SN
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
2.3 A
25 %
38 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
EKDMGN01A-KIT
EKDMGN02A-KIT
Datasheet
Mfr: BLM18KG260JH1D
TTI: BLM18KG260JH1D
Murata Electronics
Availability:

20.000In Stock

Ferrite Beads 26 OHM AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
26 Ohms
4 A
25 %
7 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM18AG471SH1D
TTI: BLM18AG471SH1D
Murata Electronics
Availability:

4.000In Stock

Ferrite Beads 470 OHM Alternate Sizing Guide Below

4.000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
550 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BD252SH1D
TTI: BLM18BD252SH1D
Murata Electronics
Availability:

20.000In Stock

Ferrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below

20.000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2.25 kOhms
150 mA
25 %
1.5 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM21SN300SN1D
TTI: BLM21SN300SN1D
Murata Electronics
Availability:

12.000In Stock

Ferrite Beads Chip Ferrite 0805, 4mOhms Res, 30Ohms Imp, 8.5A

12.000In Stock

Please adjust quantity to Min / Mult value
BLM21_xN
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
8.5 A
4 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
EKDMGN01A-KIT
EKDMGN04-KIT
Datasheet
Mfr: BLM21SP700SZ1D
TTI: BLM21SP700SZ1D
Murata Electronics
Availability:

8.000In Stock

Ferrite Beads 70 OHM 6A AEC-Q200

8.000In Stock

Please adjust quantity to Min / Mult value
BLM21_Z
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
70 Ohms
6 A
25 %
9 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM03AX121SN1D
TTI: BLM03AX121SN1D
Murata Electronics
Availability:

30.000In Stock

Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below

30.000In Stock

Please adjust quantity to Min / Mult value
BLM03_SN
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
450 mA
25 %
230 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
EKDMGN02A-KIT
Datasheet
Mfr: BLM02BC220SN1D
TTI: BLM02BC220SN1D
Murata Electronics
Availability:

0In Stock

120.000 On Order
Expected 27-Nov-26
Ferrite Beads 22 OHM 01005

0In Stock

120.000 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
BLM02BB/BC_SN
Ferrite Beads
SMD/SMT
1005 (0402 metric)
22 Ohms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
EKDMGN02A-KIT
Datasheet
Mfr: BLM18BB221SH1D
TTI: BLM18BB221SH1D
Murata Electronics
Availability:

0In Stock

Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below

0In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
450 mA
25 %
650 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM21RK601SN1D
TTI: BLM21RK601SN1D
Murata Electronics
Availability:

12.000In Stock

Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

12.000In Stock

Please adjust quantity to Min / Mult value
BLM21_xN
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
200 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: BLM18BB331SN1D
TTI: BLM18BB331SN1D
Murata Electronics
Availability:

32.000In Stock

Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below

32.000In Stock

Please adjust quantity to Min / Mult value
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
400 mA
25 %
580 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM21AG102BH1D
TTI: BLM21AG102BH1D
Murata Electronics
Availability:

68.000In Stock

Ferrite Beads 1K OHM AEC-Q200

68.000In Stock

Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
600 mA
25 %
270 mOhms
- 55 C
+ 150 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM21BD222TH1D
TTI: BLM21BD222TH1D
Murata Electronics
Availability:

4.000In Stock

Ferrite Beads 2.2K OHM 25% Alternate Sizing Guide Below

4.000In Stock

Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2.2 kOhms
200 mA
25 %
600 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BD152SZ1D
TTI: BLM18BD152SZ1D
Murata Electronics
Availability:

4.000In Stock

Ferrite Beads 1.5KOHM AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
BLM18_Z
Ferrite Beads
SMD/SMT
0603 (1608 metric)
1.5 kOhms
150 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM03HG601SN1D
TTI: BLM03HG601SN1D
Murata Electronics
Availability:

1.050.000In Stock

1.350.000 On Order
Expected
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

1.050.000In Stock

1.350.000 On Order
Expected
Please adjust quantity to Min / Mult value
BLM03H__N
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
600 Ohms
150 mA
25 %
1.6 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Datasheet
Mfr: BLM18RK121SN1D
TTI: BLM18RK121SN1D
Murata Electronics
Availability:

16.000In Stock

Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below

16.000In Stock

Please adjust quantity to Min / Mult value
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
200 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM18BB100SN1D
TTI: BLM18BB100SN1D
Murata Electronics
Availability:

12.000In Stock

Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below

12.000In Stock

Please adjust quantity to Min / Mult value
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
10 Ohms
700 mA
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM18BD121SN1D
TTI: BLM18BD121SN1D
Murata Electronics
Availability:

12.000In Stock

Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below

12.000In Stock

Please adjust quantity to Min / Mult value
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
300 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM21SP102BH1D
TTI: BLM21SP102BH1D
Murata Electronics
Availability:

8.000In Stock

Ferrite Beads 1000 OHM Alternate Sizing Guide Below

8.000In Stock

Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.6 A
25 %
120 mOhms
- 55 C
+ 150 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM21SP601SZ1D
TTI: BLM21SP601SZ1D
Murata Electronics
Availability:

16.000In Stock

Ferrite Beads 600 OHM 25% AEC-Q200

16.000In Stock

Please adjust quantity to Min / Mult value
BLM21_Z
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
2.3 A
25 %
60 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM15EG121SZ1D
TTI: BLM15EG121SZ1D
Murata Electronics
Availability:

20.000In Stock

Ferrite Beads 120 OHM AEC-Q200

20.000In Stock

Please adjust quantity to Min / Mult value
BLM15_Z
Ferrite Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.5 A
25 %
95 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BB600SZ1D
TTI: BLM18BB600SZ1D
Murata Electronics
Availability:

12.000In Stock

Ferrite Beads 60 OHM HIGH SPEED SIGNAL

12.000In Stock

Please adjust quantity to Min / Mult value
BLM18_Z
Ferrite Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
600 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18KG101TH1D
TTI: BLM18KG101TH1D
Murata Electronics
Availability:

4.000In Stock

Ferrite Beads 100 OHM 25% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
  • ...
  • 5
  • 6
  • 7