BLA - Murata - Ferrite Beads
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLA31AG102SN4D TTI: BLA31AG102SN4D Murata Electronics Availability: 12.000In Stock16.000 On Order Expected 26-Feb-27 Ferrite Beads 1K OHM ARRAY/LOW SPEED SIGNL | 12.000In Stock16.000 On Order Expected 26-Feb-27 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2ABD601SN4D TTI: BLA2ABD601SN4D Murata Electronics Availability: 20.000In StockFerrite Beads 600 OHM 25% ARRAY | 20.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA31AG121SN4D TTI: BLA31AG121SN4D Murata Electronics Availability: 20.000In StockFerrite Beads 120 OHM ARRAY/LOW SPEED SIGNL | 20.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA31BD471SN4D TTI: BLA31BD471SN4D Murata Electronics Availability: 36.000In StockFerrite Beads 470 OHM ARRAY/HIGH SPD SIGNAL | 36.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA31AG601SN4D TTI: BLA31AG601SN4D Murata Electronics Availability: 8.000In StockFerrite Beads 600 OHM ARRAY/LOW SPEED SIGNL | 8.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2ABD102SN4B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads RECOMMENDED ALT 81-BLA2ABD102SN4D | Not Available Online | BLA | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA31BD601SN4D TTI: BLA31BD601SN4D Murata Electronics Availability: 0In Stock24.000 On Order Expected 05-Mar-27 Ferrite Beads 600 OHM ARRAY/HIGH SPD SIGNAL | 0In Stock24.000 On Order Expected 05-Mar-27 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA31AG221SN4D TTI: BLA31AG221SN4D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM ARRAY/LOW SPEED SIGNL | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 150 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA31BD221SN4D TTI: BLA31BD221SN4D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM ARRAY/HIGH SPD SIGNAL | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2ABB221SN4D TTI: BLA2ABB221SN4D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 50 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLA31BD121SN4D TTI: BLA31BD121SN4D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM ARRAY/HIGH SPD SIGNAL | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2ABD221SN4D TTI: BLA2ABD221SN4D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% ARRAY | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA2AAG601SN4D TTI: BLA2AAG601SN4D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% ARRAY | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 50 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA2ABD121SN4D TTI: BLA2ABD121SN4D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% ARRAY | 0In Stock | BLA | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA2ABB121SN4D TTI: BLA2ABB121SN4D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA31AG300SN4D TTI: BLA31AG300SN4D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM ARRAY/LOW SPEED | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 200 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA31BD102SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1K OHM ARRAY/HIGH SPD SIGNAL | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLA2AAG121SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 120 OHM 25% | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 10 Ohms | 200 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 47 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLA2ABD102SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1K OHM 25% | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA2ABD471SN4D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% ARRAY | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 470 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLA2AAG221SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 220 OHM 25% | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel |
- 1
- 2