BLM03_H - Murata - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03HG102SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM03_H | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
0In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 600 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: BLM03HG122SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM03_H | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1.2 kOhms | 100 mA | 25 % | 3.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
0In Stock | BLM03_H | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT |