BLM18_xN - Murata - Ferrite Beads
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG600SN1D TTI: BLM18PG600SN1D Murata Electronics Availability: 88.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 88.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG221SN1D TTI: BLM18AG221SN1D Murata Electronics Availability: 104.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 104.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG221SN1D TTI: BLM18PG221SN1D Murata Electronics Availability: 140.000In Stock96.000 On Order Expected 12-Mar-27 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 140.000In Stock96.000 On Order Expected 12-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 524.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 524.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 616.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 616.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 3.944.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 3.944.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 1.620.000In Stock1.684.000 On Order Expected 01-Apr-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1.620.000In Stock1.684.000 On Order Expected 01-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 240.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 240.000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 2.864.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 2.864.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 796.000In Stock1.340.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 796.000In Stock1.340.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 836.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 836.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 2.440.000In Stock2.520.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 2.440.000In Stock2.520.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 1.204.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 1.204.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 1.644.000In Stock2.728.000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1.644.000In Stock2.728.000 On Order Expected 15-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG331SN1D TTI: BLM18AG331SN1D Murata Electronics Availability: 588.000In Stock104.000 On Order Expected 14-Jan-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 588.000In Stock104.000 On Order Expected 14-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 168.000In Stock64.000 On Order Expected 04-Jan-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 168.000In Stock64.000 On Order Expected 04-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD222SN1D TTI: BLM18BD222SN1D Murata Electronics Availability: 392.000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 392.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 108.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 108.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 608.000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 608.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG471SN1D TTI: BLM18AG471SN1D Murata Electronics Availability: 2.052.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 2.052.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG260TN1D TTI: BLM18KG260TN1D Murata Electronics Availability: 36.000In StockFerrite Beads 26 OHM 25% Alternate Sizing Guide Below | 36.000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18RK102SN1D TTI: BLM18RK102SN1D Murata Electronics Availability: 156.000In Stock376.000 On Order Expected 19-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 156.000In Stock376.000 On Order Expected 19-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 92.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 92.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG330SN1D TTI: BLM18PG330SN1D Murata Electronics Availability: 120.000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 120.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Availability: 68.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 68.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |