NFZ - Murata - Ferrite Beads
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFZ2MSM101SN10L TTI: NFZ2MSM101SN10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM FOR AUDIO LINES | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 4 A | 25 % | 18 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: NFZ32BW291HN10L TTI: NFZ32BW291HN10L Murata Electronics Availability: 0In StockFerrite Beads 29. OHM 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 290 Ohms | 310 mA | 30 % | 1.78 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ2MSM301SN10L TTI: NFZ2MSM301SN10L Murata Electronics Availability: 0In StockFerrite Beads 300 OHM CHIP NOISE FILTER | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 300 Ohms | 3.1 A | 25 % | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: NFZ03SG331SN10D TTI: NFZ03SG331SN10D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% | 0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 305 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NFZ15SG771SN10D TTI: NFZ15SG771SN10D Murata Electronics Availability: 0In StockFerrite Beads 770 OHM 25% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 770 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ03SG671SN10D TTI: NFZ03SG671SN10D Murata Electronics Availability: 0In StockFerrite Beads 670 OHM 25% | 0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 670 Ohms | 250 mA | 25 % | 880 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM FOR AUDIO LINES | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | ||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.1 A | 30 % | 220 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9 Ohms | 1.75 A | 30 % | 57 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 7.6 Ohms | 3.1 A | 30 % | 19 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.6 kOhms | 270 mA | 25 % | 1.65 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NFZ5BBW141LN10L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 140 Ohms | 1.05 A | 30 % | 259 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 140 Ohms | 1.05 A | 30 % | 259 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 950 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 130 Ohms | 1.5 A | 25 % | 144 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 20 Ohms | 3.9 A | 25 % | 28 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 30 Ohms | 3.7 A | 25 % | 33 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 500 Ohms | 3.2 A | 25 % | 32 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFZ2MSM601SN10L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 600 Ohms | 2.5 A | 25 % | 46 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 8.4 Ohms | 900 mA | 30 % | 145 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel |