TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y300BTA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q601BTA00 - | ||||||
Mfr: MMZ1005Y102CT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1K OHM HIGH FREQUENCY | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y102CT000 - | |||||
0In Stock | MMZ | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D800CT000 - | ||||||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S330CT000 - | ||||||
0In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D500CTAH0 - | ||||||||
Mfr: MMZ1608B221CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B221CTDH5 - | ||||
Mfr: MMZ1005D121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 350mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D121CTD25 - | ||||
Mfr: MPZ1005AFZ100NT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 10ohms 1200mA Wide Band Power Line | 0In Stock | MPZ-N | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.2 A | 40 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ100NT000 - | |||||
Mfr: MMZ1005F470CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F470CTD25 - | ||||
Mfr: MMZ1005F121ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F121ETD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y221BTA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B221CTAH0 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D301BTA00 - | ||||||
Mfr: MMZ1005Y121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y121CTD25 - | ||||
Mfr: MMZ1005F330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F330CTD25 - | ||||
Mfr: MPZ1005S121ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121ET000 - | |||||
Mfr: MMZ1608S202ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 2000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S202ATD25 - | ||||
Mfr: MMZ1005Y102CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y102CTD25 - | ||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y152CTD25 - | |||||
Mfr: MPZ1005F470ETD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 47ohms 450mA Power Line AEC-Q200 | Not Available Online | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005F470ETD25 - | ||||
Mfr: MMZ1608S400ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 40ohms 600mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S400ATD25 - | ||||
Mfr: MMZ1005A152ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 230 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A152ETD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3 Ohms | 700 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F030BTA00 - | ||||||
Mfr: MMZ1608Y751BTA00 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 750 OHM GENERAL SIGNAL LINE | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y751BTA00 - |