TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241CT000 | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D680CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B471CTAH0 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D100CTAH0 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D121CTAH0 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 250 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y301CT000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 230 mA | 40 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A152ET000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y601CT000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601ET000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S800CT000 - | ||||||
Mfr: MMZ1608Y301CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 300ohms 500mA HiSpd Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608Y301CTAH0 - | |||||
Mfr: MMZ1608Y102CTA00 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 1000ohms 400mA HiSpd Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y102CTA00 - | |||||
Mfr: MMZ1608D800CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D800CTDH5 - | ||||
Mfr: MPZ1005S300CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 | 0In Stock | MPZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S300CTD25 - | ||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 5 Ohms | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F100CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 150 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F330CT000 - | ||||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B121CTDH5 - | |||||
Mfr: MMZ1608Y601CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 600ohms 500mA HiSpd Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608Y601CTAH0 - | |||||
Mfr: MPZ1005AFZ300VT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 30ohms 600mA Wide Band Power Line | 0In Stock | MPZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ300VT000 - | |||||
Mfr: MMZ1608D500CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 50ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D500CTDH5 - | ||||
Mfr: MMZ1005F560CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 56ohms 100mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 56 Ohms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F560CTD25 - | ||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S121ATD25 - | |||||
Mfr: MMZ1608Y221BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y221BTD25 - | ||||
Mfr: MMZ1005D220CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 22ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D220CTD25 - |