TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608R102CTA00 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 1000ohms 400mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102CTA00 - | |||||
Mfr: MMZ1005S601ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601ETD25 - | ||||
Mfr: MMZ0603F750ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 75ohms 125mA HiSpd Signal Line | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F750ET000 - | |||||
Mfr: MMZ1608S181ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 180ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S181ATD25 - | ||||
Mfr: MMZ1608Y150BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y150BTD25 - | ||||
0In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S221ETD25 - | |||||
Mfr: MMZ1608R600ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 800mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R600ATD25 - | ||||
0In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F470BTA00 - | ||||||||
Mfr: MPZ1608Y221BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y221BTD25 - | ||||
Mfr: MMZ1608Y300BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y300BTD25 - | ||||
Mfr: MMZ0603S241ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 240Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 40 % | 710 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241ET000 - | |||||
Mfr: MMZ0603D470ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 47Ohm 25% 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 760 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D470ET000 - | |||||
Mfr: MDF2016BSS120CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Noise Suppression Filter 2016, 160Ohms, 2MHz | 0In Stock | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 12 Ohms | 1.2 A | 160 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS120CTD25 - | |||||
Mfr: MMZ0402Y151CT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 150ohm 25% 350mA | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 150 Ohms | 200 mA | 25 % | 690 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402Y151CT000 - | |||||
Mfr: MMZ0603A102ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 130 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A102ET000 - | ||||||
0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.6 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S181HT000 - | ||||||
Not Available Online | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | |||||
Mfr: MPZ0603S121HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S121HT000 - | |||||
Mfr: MPZ0603S220HT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.9 A | 25 % | 36 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S220HT000 - | |||||
Mfr: MMZ0603Y471CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.4ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603Y471CTD25 - | ||||
Mfr: MMZ0603F100CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.5ohm 5% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 200 mA | 5 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ2520SPH070AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 7ohm 3% 1.25mOhm 12A | 0In Stock | MPZ | Chip Beads | SMD/SMT | 1008 (2520 metric) | 7 Ohms | 10 A | 3 Ohms | 1.25 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | Reel | MPZ2520SPH070AT000 - | |||||
Mfr: MAF1005FRQ601AT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1005 600Ohm 280mA Noise Filter | Not Available Online | MAF-F | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 240 mA | 25 % | 1.65 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005FRQ601AT000 - | |||||
0In Stock | MAF-P | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 12 Ohms | 6 A | 9 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005PAD120CT000 - | |||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 61 Ohms | 5.1 A | 19.5 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA031 - |