TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1608S300AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: MMZ2012D301BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MPZ1608Y151BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 150ohms 100MHz Rdc 0.05ohms 1.8A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.8 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ2012S102AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 1000ohms 100MHz Rdc 0.15ohms 1.5A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ1608D800BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1005S300CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 30ohms 100MHz Rdc 0.05ohms 1.7A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 30 % | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ2012S101AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: MZA2010B241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.45ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA2010D121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.8ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ2012R102AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MZA2010S121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.25ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA1210D330CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 33 Ohms | 50 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | |||||||
Mfr: MPZ1608S181AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 180ohms 100MHz Rdc 0.05ohms 2.0A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | |||||||
Mfr: MMZ1005A182ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 1800ohms 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ1005S800CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1608D121BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608R301C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608R301CTAH0 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301CTAH0 | |||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MMZ1608Y601C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608Y601CTAH0 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601CTAH0 | |||||
Mfr: MZA2010D680C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1005Y102C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005Y102CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 740 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y102CT000 | ||||
Mfr: MMZ1608S102AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608S102ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 MMZ1608S102A | |||||
Mfr: MMZ0603F220C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603F220CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F220CT000 | |||||
Mfr: MPZ0603S330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ0603S330CT000 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S330CT000 | |||||
Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y600BTD25 - |