TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 400 mA | 25 % | 300 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | |||||||||||
Not Available Online | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 600 mA | 25 % | 100 mOhms | 2 mm | 1.25 mm | 0.9 mm | |||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | AEC-Q200 | ||||||||||||||||||
Mfr: MMZ0603D800C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603D800CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D800CT000 | |||||
Mfr: MMZ1005D330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005D330CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D330CT000 | |||||
Mfr: MMZ1005F560C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005F560CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 56 Ohms | 100 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F560CT000 | |||||
Mfr: MZA3216Y600B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 60ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Not Available Online | MZA2010 | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: HF50ACC575032-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 400 OHM 25% FERRITE CORE | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 2220 (5750 metric) | 400 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 1.8 mm | Reel | ||||||
Mfr: MMZ2012S151A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 150ohms Low Speed Signal | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MPZ1608Y600B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1608Y600BTA00 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y600BTA00 | |||||
Mfr: MMZ1608R150A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608R150ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R150ATA00 | |||||
Mfr: MMZ2012Y300B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads NEW MFG PN 810-MMZ2012Y300BT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y300BT000 | |||||
Mfr: MMZ1608B102C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608B102CTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B102CTA00 | |||||
Mfr: MMZ1608B471C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608B471CTAH0 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B471CTAH0 | |||||
Mfr: MMZ0603Y750C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603Y750CT000 | Not Available Online | MMZ | Reel | MMZ0603Y750CT000 | |||||||||||||||||
Mfr: MMZ0603D121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603D121CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D121CT000 | |||||
Mfr: MPZ1608S471AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 470ohms 100MHz Rdc .015ohms 1.0A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm |