• Ferrite Beads

TDK - Ferrite Beads

1.124 Results
1.124 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: HF30ACC575018-T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 100ohms 25% Ferrite Core

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
2220 (5750 metric)
100 Ohms
3 A
25 %
40 mOhms
- 40 C
+ 125 C
5.7 mm
5 mm
1.8 mm
Reel
Datasheet
Mfr: HF70ACC635050-T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 500 OHM 25% FERRITE BEAD

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
2520 (6450 metric)
500 Ohms
3 A
25 %
40 mOhms
- 40 C
+ 125 C
6.3 mm
5 mm
5 mm
Reel
Datasheet
Mfr: MMZ1608R301A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608R301ATA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608R301ATA00
Datasheet
Mfr: MMZ2012S400A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ2012S400AT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
40 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MMZ2012S400AT000
Datasheet
Mfr: MMZ1005Y-121C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005Y121CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
400 mA
25 %
210 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005Y121CT000
Datasheet
Mfr: MMZ1608Y301B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1608Y301BTA00

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MMZ1608Y301BTA00
Datasheet
Mfr: MMZ0603S100C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S100CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
500 mA
5 %
120 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603S100CT000
Datasheet
Mfr: HF50ACB453215-T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 125 OHM 25% FERRITE CORE

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
125 Ohms
300 mA
25 %
400 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
Reel
Datasheet
Mfr: HF50ACC321611-T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 31ohms 25% Ferrite Core

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
31 Ohms
1.5 A
25 %
40 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: HF70ACB321611-T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 26 OHM 25% FERRITE CORE

Not Available Online

Call
or
View Details
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
26 Ohms
500 mA
25 %
200 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Datasheet
Mfr: MMZ0603S102E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603S102ET000

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Reel
MMZ0603S102ET000
Datasheet
Mfr: MMZ0603D470CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ0603D470CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
200 mA
25 %
700 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MMZ0603D470CT000
Datasheet
Mfr: MMZ2012S121ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0805 120ohms 800mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
800 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012S121ATD25
-
Datasheet
Mfr: HF50ACB201209-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 11ohms@100MHz 600mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
11 Ohms
600 mA
25 %
100 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.9 mm
AEC-Q200
Reel
Datasheet
Mfr: HF70ACC453215-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 120ohms@100MHz 1.5A Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
120 Ohms
1.5 A
25 %
50 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
AEC-Q200
Reel
Datasheet
Mfr: MMZ2012R300ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0805 30ohms 1500mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012R300ATD25
-
Datasheet
Mfr: MMZ2012R600ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0805 60ohms 500mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012R600ATD25
-
Datasheet
Mfr: HF50ACB453215-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 125ohms@100MHz 300mA Signal Line AEC-Q20

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
125 Ohms
300 mA
25 %
400 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
AEC-Q200
Reel
Datasheet
Mfr: MMZ1608S121ATA00.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Cut Tape
Ferrite Beads

Not Available Online

Other Available Inventory
Call
or
View Details
Call to Verify
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Cut Tape
Datasheet
Mfr: MMZ2012Y121BTD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Ferrite Beads 0805 120ohms 800mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
800 mA
25 %
120 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012Y121BTD25
-
Datasheet
Mfr: MMZ2012R150ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0805 15ohms 1500mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
15 Ohms
1.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012R150ATD25
-
289-0093-000 TDK
Datasheet
Mfr: 289-0093-000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
289-0157-000 TDK
Datasheet
Mfr: 289-0157-000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
289-0133-000 TDK
Datasheet
Mfr: 289-0133-000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
289-0124-000 TDK
Datasheet
Mfr: 289-0124-000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
  • ...
  • 38
  • 39
  • 40