TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608A222B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608A222BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A222BTA00 | |||||
Mfr: MMZ1608Q331B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608Q331BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q331BTA00 | |||||
Mfr: MMZ1608R471A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608R471ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R471ATA00 | |||||
Mfr: MMZ1608Y221B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608Y221BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y221BTA00 | |||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: HF30ACB322513-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 31ohms@100MHz 400mA Signal Line AEC-Q200 | Not Available Online | HF-ACB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ2012S102ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 1000ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S102ATD25 - | ||||
Mfr: MMZ2012D301BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 300ohms 400mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D301BTD25 - | ||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012R150AT000 - | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y121BT000 - | ||||||
Mfr: MMZ2012D800BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 80ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D800BTD25 - | ||||
Mfr: MMZ1005S800AT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads RECOMMENDED ALT 810-MMZ1005S800CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HF50ACC453215-TD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 125ohms@100MHz 1.5A Signal Line AEC-Q200 | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 125 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005S121AT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads RECOMMENDED ALT 810-MMZ1005S121CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | MMZ-E | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MPZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | AEC-Q200 | ||||||||||||||||||||
Not Available Online | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 400 mA | 25 % | 400 mOhms | 2 mm | 1.25 mm | 0.9 mm | |||||||||||
Not Available Online | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 300 mA | 25 % | 400 mOhms | 2 mm | 1.25 mm | 0.9 mm |