MAF - TDK - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAF1608GAD201LTAH0 TTI: MAF1608GAD201LTAH0 TDK Availability: 0In StockFerrite Beads 0603 30ohms 2.3A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.3 A | 59 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD201LTAH0 - | ||||||
Mfr: MAF1608GAD471CT000 TTI: MAF1608GAD471CT000 TDK Availability: 0In StockFerrite Beads 60 OHM FOR AUDIO LINES | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.6 A | 75 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | MAF1608GAD471CT000 - | ||||||
Mfr: MAF2520ASS600CT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1008 60ohms 700mA Noise Suppress Filtr | Not Available Online | MAF | Ferrite Beads | SMD/SMT | 1008 (2520 metric) | 60 Ohms | 700 mA | 364 mOhms | - 40 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | Reel | MAF2520ASS600CT000 - | ||||||
0In Stock | MAF | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.35 A | 105 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | MAF1608FAD121CT000 - | |||||||
Mfr: MAF1608GAD121LTAH0 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 20ohms 3.2A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 20 Ohms | 3.2 A | 27 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD121LTAH0 - | ||||||
0In Stock | MAF | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.1 A | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | MAF1608FAD151CT000 - | |||||||
Mfr: MAF1608GAD601CT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 120ohms 1A Noise Suprsn filter | Not Available Online | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | MAF1608GAD601CT000 - | ||||||
Mfr: MAF1608GAD471LTAH0 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 1.6A Noise Suprsn filter | 0In Stock | MAF | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.6 A | 75 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.75 mm | Reel | MAF1608GAD471LTAH0 - |