MMZ - TDK - Ferrite Beads
469 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608B601CTAH0 TTI: MMZ1608B601CTAH0 TDK Availability: 540.000In Stock2.800.000 On Order Expected Ferrite Beads 600 OHM 25% | 540.000In Stock2.800.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B601CTAH0 - | |||||
Mfr: MMZ1608A252BTA00 TTI: MMZ1608A252BTA00 TDK Availability: 360.000In Stock1.280.000 On Order Expected 09-Mar-27 Ferrite Beads 2.5K OHM HIGH IMPEDANCE | 360.000In Stock1.280.000 On Order Expected 09-Mar-27 | MMZ | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A252BTA00 - | |||||||
Mfr: MMZ1608S202ATA00 TTI: MMZ1608S202ATA00 TDK Availability: 56.000In Stock160.000 On Order Expected 02-Mar-27 Ferrite Beads 2K OHM | 56.000In Stock160.000 On Order Expected 02-Mar-27 | MMZ | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S202ATA00 - | |||||||
Mfr: MMZ1608Y102BTA00 TTI: MMZ1608Y102BTA00 TDK Availability: 24.000In Stock40.000 On Order Expected 16-Feb-27 Ferrite Beads 1K OHM HIGH SPEED SIGNAL | 24.000In Stock40.000 On Order Expected 16-Feb-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y102BTA00 - | |||||
Mfr: MMZ1608S601ATA00 TTI: MMZ1608S601ATA00 TDK Availability: 76.000In Stock576.000 On Order Expected Ferrite Beads 600 OHM LOW SPEED | 76.000In Stock576.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S601ATA00 - | |||||
88.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B121CTAH0 - | ||||||
Mfr: MMZ1608R102ATA00 TTI: MMZ1608R102ATA00 TDK Availability: 732.000In Stock1.948.000 On Order Expected Ferrite Beads 1K OHM LOW FREQ | 732.000In Stock1.948.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102ATA00 - | |||||
Mfr: MMZ1005S121CT000 TTI: MMZ1005S121CT000 TDK Availability: 40.000In Stock350.000 On Order Expected Ferrite Beads 120 OHM LOW SPEED SIGNAL | 40.000In Stock350.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121CT000 - | |||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 280.000In Stock2.270.000 On Order Expected Ferrite Beads 600 OHM 25% | 280.000In Stock2.270.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: MMZ1608Y601BTA00 TTI: MMZ1608Y601BTA00 TDK Availability: 4.000In Stock28.000 On Order Expected Ferrite Beads 600 OHM LOW SPEED SIGNAL | 4.000In Stock28.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601BTA00 - | |||||
160.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y241CT000 - | ||||||
28.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R600ATA00 - | ||||||
Mfr: MMZ1608B301CTAH0 TTI: MMZ1608B301CTAH0 TDK Availability: 12.000In Stock72.000 On Order Expected 26-Jan-27 Ferrite Beads 300 OHM 25% | 12.000In Stock72.000 On Order Expected 26-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B301CTAH0 - | |||||
28.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | ||||||
| MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||||
40.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 40 Ohms | 550 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y400CT000 - | ||||||
Mfr: MMZ0603S601HTD25 TTI: MMZ0603S601HTD25 TDK Availability: 15.000In StockFerrite Beads 0603 0.75ohm 25% 280mA AEC-Q200 | 15.000In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 280 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S601HTD25 - | ||||
Mfr: MMZ1005Y182CT000 TTI: MMZ1005Y182CT000 TDK Availability: 40.000In StockFerrite Beads 0402 1800ohms 200mA HiSpd Signal Line | 40.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y182CT000 - | |||||
Mfr: MMZ0603S241CT000 TTI: MMZ0603S241CT000 TDK Availability: 165.000In StockFerrite Beads 240 OHM 25% FERRITE BEAD | 165.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 570 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241CT000 - | |||||
308.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R121ATA00 - | ||||||
Mfr: MMZ1608Y152B TTI: MMZ1608Y152B TDK Availability: 48.000In StockFerrite Beads COMPLETE MFG PN 810-MMZ1608Y152BTA00 | 48.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 | |||||
Mfr: MMZ1608B102CTA00 TTI: MMZ1608B102CTA00 TDK Availability: 0In Stock244.000 On Order Expected Ferrite Beads 1K OHM 25% | 0In Stock244.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B102CTA00 - | |||||
Mfr: MMZ1005B601CT000 TTI: MMZ1005B601CT000 TDK Availability: 0In Stock1.280.000 On Order Expected Ferrite Beads 600 OHM 25% .2A | 0In Stock1.280.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B601CT000 - | |||||
Mfr: MMZ1608Y152BTA00 TTI: MMZ1608Y152BTA00 TDK Availability: 0In Stock40.000 On Order Expected 19-Jan-27 Ferrite Beads 1.5KOHM 25% | 0In Stock40.000 On Order Expected 19-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 - | |||||
Mfr: MMZ1005S800CT000 TTI: MMZ1005S800CT000 TDK Availability: 0In Stock90.000 On Order Expected 16-Feb-27 Ferrite Beads 80 OHM 25% | 0In Stock90.000 On Order Expected 16-Feb-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S800CT000 - |