MMZ Auto - TDK - Ferrite Beads
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A252BTD25 - | |||||
Mfr: MMZ1608B102CTD25 TTI: MMZ1608B102CTD25 TDK Availability: 12.000In Stock456.000 On Order Expected Ferrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200 | 12.000In Stock456.000 On Order Expected | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608B102CTD25 - | ||||
Mfr: MMZ1608R102ATD25 TTI: MMZ1608R102ATD25 TDK Availability: 1.284.000In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 1.284.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R102ATD25 - | ||||
Mfr: MMZ1005S601CTD25 TTI: MMZ1005S601CTD25 TDK Availability: 460.000In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 460.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601CTD25 - | ||||
Mfr: MMZ1608Q102BTD25 TTI: MMZ1608Q102BTD25 TDK Availability: 4.000In StockFerrite Beads 0603 1000ohms 200mA Signal Line AEC-Q200 | 4.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Q102BTD25 - | ||||
Mfr: MMZ1608D241CTD25 TTI: MMZ1608D241CTD25 TDK Availability: 4.000In StockFerrite Beads 0603 240ohms 300mA Signal Line AEC-Q200 | 4.000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608D241CTD25 - | ||||
Mfr: MMZ1608B601CTDH5 TTI: MMZ1608B601CTDH5 TDK Availability: 0In Stock40.000 On Order Expected 23-Mar-27 Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 | 0In Stock40.000 On Order Expected 23-Mar-27 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B601CTDH5 - | ||||
Mfr: MMZ1608B301CTDH5 TTI: MMZ1608B301CTDH5 TDK Availability: 0In StockFerrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B301CTDH5 - | ||||
Mfr: MMZ1608Q331BTD25 TTI: MMZ1608Q331BTD25 TDK Availability: 0In StockFerrite Beads 0603 330ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Q331BTD25 - | ||||
Mfr: MMZ1005Y471CTD25 TTI: MMZ1005Y471CTD25 TDK Availability: 0In StockFerrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y471CTD25 - | ||||
Mfr: MMZ1005S102CTD25 TTI: MMZ1005S102CTD25 TDK Availability: 0In StockFerrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102CTD25 - | ||||
Mfr: MMZ1608Y102BTD25 TTI: MMZ1608Y102BTD25 TDK Availability: 0In StockFerrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y102BTD25 - | ||||
Mfr: MMZ1608R150ATD25 TTI: MMZ1608R150ATD25 TDK Availability: 0In StockFerrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R150ATD25 - | ||||
Mfr: MMZ1005S121CTD25 TTI: MMZ1005S121CTD25 TDK Availability: 0In StockFerrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S121CTD25 - | ||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y182CTD25 - | |||||
Mfr: MMZ1608R300ATD25 TTI: MMZ1608R300ATD25 TDK Availability: 0In StockFerrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R300ATD25 - | ||||
Mfr: MMZ1608Y152BTD25 TTI: MMZ1608Y152BTD25 TDK Availability: 0In StockFerrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y152BTD25 - | ||||
Mfr: MMZ1608A182BTD25 TTI: MMZ1608A182BTD25 TDK Availability: 0In StockFerrite Beads 0603 1800ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A182BTD25 - | ||||
0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S102ATD25 - | |||||
Mfr: MMZ1608D121CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D121CTDH5 - | ||||
Mfr: MMZ1608B221CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608B221CTDH5 - | ||||
Mfr: MMZ1005D121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 350mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D121CTD25 - | ||||
Mfr: MMZ1005F470CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F470CTD25 - | ||||
Mfr: MMZ1005Y121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y121CTD25 - | ||||
Mfr: MMZ1005F330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F330CTD25 - |