MMZ-E Auto - TDK - Ferrite Beads
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005S102ETD25 TTI: MMZ1005S102ETD25 TDK Availability: 10.000In StockFerrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 | 10.000In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102ETD25 - | ||||
0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A222ETD25 - | |||||
0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F470ET000 - | ||||||
0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A182ETD25 - | |||||
Mfr: MMZ1005D121ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D121ETD25 - | ||||
Mfr: MMZ1005S601ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S601ETD25 - | ||||
Mfr: MMZ1005F121ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F121ETD25 - | ||||
Mfr: MMZ1005A152ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 230 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A152ETD25 - | ||||
Mfr: MMZ1005F470ETD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 | Not Available Online | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F470ETD25 - | ||||
Mfr: MMZ1005F750ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F750ETD25 - | ||||
Mfr: MMZ1005D221ETD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 | Not Available Online | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D221ETD25 - | ||||
Mfr: MMZ1005A601ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A601ETD25 - | ||||
Mfr: MMZ1005S182ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S182ETD25 - | ||||
Mfr: MMZ1005A102ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A102ETD25 - |