• Ferrite Beads

MMZ-H Auto - TDK - Ferrite Beads

5 Results
5 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1005S601HTD25
TTI: MMZ1005S601HTD25
TDK
Availability:

0In Stock

Ferrite Beads 600ohm 25% 440mA

0In Stock

Please adjust quantity to Min / Mult value
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
440 mA
25 %
340 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S601HTD25
-
Datasheet
Mfr: MMZ1005S241HTD25
TTI: MMZ1005S241HTD25
TDK
Availability:

0In Stock

Ferrite Beads 240ohm 25% 600mA

0In Stock

Please adjust quantity to Min / Mult value
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
600 mA
25 %
180 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S241HTD25
-
Datasheet
Mfr: MMZ1005S102HTD25
TTI: MMZ1005S102HTD25
TDK
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 1K OHM LOW SPEED SIGNAL

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
360 mA
25 %
490 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S102HTD25
-
Datasheet
Mfr: MMZ1005S800HTD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 80ohm 25% 800mA

Not Available Online

Call
or
View Details
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
800 mA
25 %
100 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S800HTD25
-
Datasheet
Mfr: MMZ1005S121HTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 120ohm 25% 700mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ-H Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
700 mA
25 %
130 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S121HTD25
-