• Ferrite Beads

MPZ-N - TDK - Ferrite Beads

2 Results
2 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ1005AFZ100NT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-N
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
1.2 A
40 %
150 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005AFZ100NT000
-
MPZ1005AFZ100NT TDK
Datasheet
Mfr: MPZ1005AFZ100NT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ-N